7-position, 5mm pitch wire housing for signal applications. Features a straight, female gender and PBT body material with a natural color. This wire-to-device connector system operates within a -40°C to 212°C temperature range and is RoHS compliant. The housing is sealable and polarized, with a UL94 HB flammability rating.
TE Connectivity 828919-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.421inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.988inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 828919-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.