TE Connectivity 829005-1 technical specifications.
| Terminal Pitch (mm) | 19.05 |
| Body Orientation | Straight |
| Type | Intermediate Heavy Duty Terminal Block |
| Number of Contacts | 5 |
| Max Operating Temperature | 125°C |
| Max Current Rating | 150/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 829005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.