
TE Connectivity 829165-4 technical specifications.
| ELV | Compliant |
| Material | Thermoplastic |
| Number of Positions | 32 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 829165-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.