
Power connector, straight orientation, featuring 12 positions and 12 contacts with a 6.35mm pitch. Offers a 19A current rating and 600V voltage rating. Constructed with bronze contacts plated in tin, and a natural colored housing with UL94 V-0 flammability rating. Designed for through-hole, board mounting with a maximum operating temperature of 105°C.
TE Connectivity 829184-3 technical specifications.
| Color | Natural |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.19mm |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 829184-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.