5-position, 2-row right-angle card edge connector with 5mm pitch. Features tin-plated bronze contacts and a natural-colored housing. Rated for 6A current and 250V voltage, with a maximum operating temperature of 105°C. Designed for 0.062-inch card thickness and utilizes Insulation Displacement Termination (IDT) for cable mounting. Compliant with RoHS and ELV standards, and UL94 V-2 flammability rating.
TE Connectivity 829213-5 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 14.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Diameter | -2.39mm |
| Lead Free | Not Applicable |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Loose Piece |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT-Edge |
| Termination | IDT |
| Voltage Rating | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 829213-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
