TE Connectivity 829261-6 technical specifications.
| Gender | Female |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 829261-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.