Conn Timer Connector RCP 4 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port
TE Connectivity 829532-4 technical specifications.
| Type | Timer Connector |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 829532-4 to view detailed technical specifications.
No datasheet is available for this part.