This 6-contact shrouded header features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a height of 8.6mm. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
TE Connectivity 829540-3 technical specifications.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 8.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 829540-3 to view detailed technical specifications.
No datasheet is available for this part.