TE Connectivity 82A0111-1-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.385inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 2109 |
| Outside Diameter | 0.445inch |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.445inch |
| Wire/Cable Gauge | 1AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.