10AWG hook-up wire featuring a single conductor of tin-plated copper, composed of 665 strands of 38AWG. This white ETFE insulated cable offers a 600VAC voltage rating and operates across a temperature range of -65°C to 150°C. The conductor diameter is 0.133 inches, with an insulation diameter of 0.157 inches and a total outside diameter of 3.98mm. Supplied on a 2000-foot spool, this RoHS compliant wire is suitable for high-performance applications.
TE Connectivity 82A0111-10-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.133inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.157inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.006inch |
| Lead Free | Not Applicable |
| Length | 2000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 665 |
| Outside Diameter | 3.98mm |
| Package Quantity | 2000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.157inch |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-10-9 to view detailed technical specifications.
No datasheet is available for this part.