TE Connectivity 82A0111-14-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Spool |
| Series | MIL-W-22759, FlexLine |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-14-6 to view detailed technical specifications.
No datasheet is available for this part.