
16AWG hook-up wire featuring a single conductor made of 159 strands of 40AWG tin-plated copper. This high-performance cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The insulation is constructed from ETFE with a 0.004-inch thickness, providing a 2mm outside diameter. The wire is black in color and supplied on a spool.
TE Connectivity 82A0111-16-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.064inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 159 |
| Outside Diameter | 2mm |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 40AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.079inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-16-0 to view detailed technical specifications.
No datasheet is available for this part.