High-performance hook-up wire featuring a single conductor with 154 strands of 44AWG tin-plated copper. This 22AWG solid and stranded cable offers a white ETFE insulation with a 0.043-inch outside diameter and 0.102mm insulation thickness. Rated for 600VAC, it operates across a temperature range of -65°C to 150°C. Supplied on a 5000-foot spool, this RoHS compliant cable is suitable for demanding applications.
TE Connectivity 82A0111-22-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.102mm |
| Lead Free | Not Applicable |
| Length | 5000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 154 |
| Outside Diameter | 0.043inch |
| Package Quantity | 5000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Strand Size | 44AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.093mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-22-9 to view detailed technical specifications.
No datasheet is available for this part.