
High-performance hook-up wire featuring a single conductor of 24AWG tin-plated copper, constructed with 105 strands of 44AWG for flexibility. This solid and stranded bulk cable boasts a black ETFE insulation with a 0.037-inch diameter and 0.004-inch thickness, rated for 600VAC. Operating across a wide temperature range from -65°C to 150°C, this RoHS compliant cable is supplied on a 5000-foot roll.
TE Connectivity 82A0111-24-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.9415mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.037inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Length | 5000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 0.9415mm |
| Package Quantity | 5000 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Strand Size | 44AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.9415mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-24-0 to view detailed technical specifications.
No datasheet is available for this part.