
Hook-up wire featuring 4 AWG solid copper conductors, tin-plated for enhanced conductivity. This white, single-conductor cable utilizes ETFE insulation with a 0.012-inch thickness, providing a 0.318-inch overall diameter. Rated for 600V AC, it operates reliably within a temperature range of -65°C to 150°C. The wire is RoHS compliant and ELV compliant.
TE Connectivity 82A0111-4-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.275inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.318inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.012inch |
| Lead Free | Not Applicable |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 1665 |
| Outside Diameter | 0.318inch |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.318inch |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-4-9 to view detailed technical specifications.
No datasheet is available for this part.