High-performance hook-up wire featuring a single conductor of 8AWG tin-plated copper, composed of 665 strands of 36AWG. This white cable offers a 600VAC maximum voltage rating and operates within a temperature range of -65°C to 150°C. The ETFE insulation provides a 0.012-inch thickness, resulting in an overall cable diameter of 0.195 inches. Available in a 50-foot length, this RoHS and ELV compliant wire is supplied on tape and reel packaging.
TE Connectivity 82A0111-8-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.165inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.195inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.012inch |
| Lead Free | Not Applicable |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 665 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 0.195inch |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FlexLine |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0111-8-9 to view detailed technical specifications.
No datasheet is available for this part.