TE Connectivity 82A0111-8-92 technical specifications.
| Color | White, Red |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Series | MIL-W-22759, FlexLine |
| Voltage | 600V |
| Wire/Cable Diameter | 4.95mm |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 82A0111-8-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.