
High-performance hook-up wire featuring a single conductor with 24AWG silver-plated copper strands (105 strands of 44AWG) for excellent conductivity. Insulated with durable ETFE, this white cable offers a 600VAC maximum voltage rating and operates across a wide temperature range from -65°C to 150°C. The wire boasts a 0.93mm outside diameter and is supplied on a spool, meeting RoHS compliance.
TE Connectivity 82A0112-24-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.635mm |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 105 |
| Outside Diameter | 0.93mm |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 44AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.93mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0112-24-9 to view detailed technical specifications.
No datasheet is available for this part.