TE Connectivity 82A0122-24-6/9 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Wire |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 82A0122-24-6/9 to view detailed technical specifications.
No datasheet is available for this part.