High-performance hook-up wire featuring a single conductor of 12AWG tin-plated copper, composed of 665 strands of 40AWG. This white cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. Insulated with ETFE at a 0.005-inch thickness, it has a conductor diameter of 0.106 inches and an overall outside diameter of 0.137 inches. RoHS compliant and ELV compliant, this bulk wire is supplied on a spool.
TE Connectivity 82A0811-12-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.106inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 665 |
| Outside Diameter | 0.137inch |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 40AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.137inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0811-12-9 to view detailed technical specifications.
No datasheet is available for this part.
