
High-performance hook-up wire featuring a single conductor with 259 strands of 40AWG tin-plated copper. This 16AWG solid and stranded cable offers a 600VAC voltage rating and operates across a wide temperature range from -65°C to 150°C. The white ETFE insulation provides a 0.004-inch thickness, contributing to an overall outside diameter of 0.092 inches. This RoHS compliant cable is supplied on a spool.
TE Connectivity 82A0811-16-9 technical specifications.
| Color | White |
| Conductor Diameter | 2.341mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 259 |
| Outside Diameter | 0.092inch |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 40AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.092inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0811-16-9 to view detailed technical specifications.
No datasheet is available for this part.