
Single conductor hook-up wire featuring 20AWG tin-plated copper stranded conductor (154 strands of 42AWG) for high-performance applications. Insulated with white ETFE for a 600VAC voltage rating, this cable operates reliably between -65°C and 150°C. Conductor diameter is 1.106mm, with an overall outside diameter of 1.625mm. This RoHS compliant wire is supplied on a spool.
TE Connectivity 82A0811-20-9 technical specifications.
| Color | White |
| Conductor Diameter | 1.106mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Insulation Thickness | 0.004inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 154 |
| Outside Diameter | 1.625mm |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759, FlexLine |
| Strand Size | 42AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.064inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 82A0811-20-9 to view detailed technical specifications.
No datasheet is available for this part.