TE Connectivity 82AC9816-6-1-3 technical specifications.
| Type | FlexLine Wire |
| Size | 6AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Orange |
| Conductor Material | Nickel Plated Copper Alloy |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TE Connectivity 82AC9816-6-1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.