
TE Connectivity 830149-1 technical specifications.
| Contact Plating | Tin |
| Depth | 22.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.87inch |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Outside Diameter | 0.5inch |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Cylindrical |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 830149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.