
TE Connectivity 830611-5 technical specifications.
| Assembly Length | 72inch |
| Color | White |
| Connector Type A | Socket |
| ELV | Compliant |
| Gender | Female |
| Length | 1828.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 830611-5 to view detailed technical specifications.
No datasheet is available for this part.
