
This 10kV cable assembly features a white 16AWG wire and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The assembly is compliant with ELV regulations and is available in bulk packaging with 20 units per package. The cable is unshielded and has a white color, making it suitable for a variety of applications.
TE Connectivity 830612-3 technical specifications.
| Assembly Length | 152.4mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 830612-3 to view detailed technical specifications.
No datasheet is available for this part.
