
TE Connectivity 830613-5 technical specifications.
| Assembly Length | 254mm |
| Package/Case | Molded |
| Color | White |
| Connector Type A | Socket |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5999.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 830613-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.