TE Connectivity 830637-2 technical specifications.
| Package/Case | Molded |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 830637-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.