32-position, 2-row vertical IC socket featuring gold-plated copper contacts with a 3A current rating and 0.125-inch contact post length. This through-hole mount component offers a 2.54mm pitch and 15.24mm row spacing, operating within a -55°C to 125°C temperature range. Designed for secure mating with alignment features, it boasts a UL94 V-0 flammability rating and a depth of 2.67mm.
TE Connectivity 832-AG10D technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1.6inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 832-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.