TE Connectivity 834333-1 technical specifications.
| Assembly Length | 1.12inch |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 1 |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Weight | 0.12oz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 834333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.