TE Connectivity 834333-2 technical specifications.
| Assembly Length | 25.4mm |
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 20V |
| Weight | 0.12oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 834333-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.