
TE Connectivity 836567-1 technical specifications.
| Assembly Length | 2.12inch |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Termination | Cable |
| Voltage Rating | 50kV |
| Weight | 1.47oz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 836567-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.