
TE Connectivity 83935-1 technical specifications.
| Color | Brown |
| Depth | 114.69mm |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 83935-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
