This 30kV cable assembly is constructed with white color, copper contact material, and gold plating. It is compliant with ELV regulations and operates within a temperature range of -55°C to 125°C. The assembly is available in bulk packaging and features a 16AWG wire gauge.
TE Connectivity 839564-2 technical specifications.
| Assembly Length | 609.6mm |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 839564-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
