This 30kV female circular connector features a 16AWG cable and operates within a temperature range of -55°C to 125°C. It is compliant with ELV regulations and available in bulk packaging with 10 units per package.
TE Connectivity 839564-7 technical specifications.
| Assembly Length | 15inch |
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 839564-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.