40-position dual-row straight through-hole socket with 2.54mm pitch. Features copper contacts with gold, tin, and lead plating, rated for 3A current. Operates across a -55°C to 125°C temperature range. UL94 V-0 flammability rating.
TE Connectivity 840-AG11D technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Flammability Rating | UL94 V-0 |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 840-AG11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.