
TE Connectivity 840-AG11D-ES technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Depth | 2.67mm |
| ELV | Compliant |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | Economy 800 |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 840-AG11D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.