
DIP40 IC Socket, featuring 40 positions and 40 contacts with a 2.54mm pitch and 15.24mm row spacing. This female, straight orientation socket offers a 3A current rating and gold-plated copper contacts. Constructed with PET and Polyethylene body material, it boasts a 3.18mm contact post length and operates within a -55°C to 105°C temperature range. The socket is UL94 V-0 flammability rated and ELV compliant.
TE Connectivity 840-AG11D-ESL technical specifications.
| Body Material | PET, Polyethylene |
| Capacitance | 1pF |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | Economy 800 |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 840-AG11D-ESL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
