TE Connectivity 840-AG11D-ESL-LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 840-AG11D-ESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.