TE Connectivity 840-AG12D-ES-LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 840-AG12D-ES-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.