TE Connectivity 840779-5 technical specifications.
| Assembly Length | 609.6mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 840779-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.