This BNC RF connector features a brass body with nickel plating and gold contacts, providing a reliable connection. The connector operates over a frequency range of 0 to 2.8 GHz and is suitable for use in temperatures between -55°C and 150°C. It is designed for through-hole mounting and has a right-angle orientation. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 842399-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 2.8 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 842399-000 to view detailed technical specifications.
No datasheet is available for this part.