
6-position, 2-port right-angle circular connector with female solder termination. Features copper alloy contacts with gold plating over nickel underplate, rated for 1A max current and 30V AC max voltage. Operates within a -55°C to 105°C temperature range. Housing is black plastic with UL94 V-0 flammability rating.
TE Connectivity 84376-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 84376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.