
TE Connectivity 843996-6 technical specifications.
| Contact Type | Receptacle |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 144.78mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 843996-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
