TE Connectivity 84405-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | 84405 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 84405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.