Fine pitch connector, 120 positions, 0.8mm pitch, vertical orientation, SMD/SMT termination. Features a 2-row configuration with 2.4mm row spacing and a 5mm height. Offers a 500mA contact current rating with brass contacts plated in gold, tin, lead, and bright finishes. Includes a boss for enhanced mounting and is stackable up to 0.354 inches. Operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 84614-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Bright |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 84614-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.