Fine pitch connector, 160 positions, 0.8mm pitch, vertical orientation, SMD/SMT termination. Features 2 rows with 2.4mm row spacing, 5mm height, and 0.354 inch stack height. Contact current rating of 500mA, brass contact material with gold, tin, lead, bright plating. Operates from -40°C to 125°C, UL94 V-0 flammability rating. Includes boss and PCB mount alignment, stackable design.
TE Connectivity 84614-8 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Bright |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 84614-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.