TE Connectivity 846349-1 technical specifications.
| Assembly Length | 1.19inch |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 846349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.