TE Connectivity 846903-1 technical specifications.
| Assembly Length | 1inch |
| Package/Case | Molded |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 25.4mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Cylindrical |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 846903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
