
Female socket contact for wire-to-wire connector systems. Features a 25A contact current rating and 19A overall current rating, with a 630V voltage rating. Constructed from copper alloy with gold plating over nickel underplate, offering 0.2um plating thickness. Designed for 14-16AWG discrete wire, with a maximum insulation diameter of 3.8mm. This straight, unshielded, cable-mount contact is supplied on tape and reel, with a maximum operating temperature of 221°C.
TE Connectivity 84696-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 25A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 1.49inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.2um |
| RoHS Compliant | Yes |
| Series | Dynamic D-5, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 630V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 84696-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
